
The CIM10J121NC ferrite bead is a surface mount component with a 120 ohm impedance and a maximum current rating of 500mA. It has a compact 0603 package and operates over a temperature range of -55°C to 125°C. The component is RoHS compliant and available in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CIM10J121NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 500mA |
| Depth | 0.8mm |
| Height | 0.8mm |
| Impedance | 120R |
| Length | 1.6mm |
| Material | Ferrite |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CIM10 |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIM10J121NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
