The CIM10J800BC is a multi-layer ferrite chip bead from Samsung with an impedance of 80 and a tolerance of 25%. It has a case size of 0603 and a maximum DC current rating of 0.55. The bead operates within a temperature range of -55°C to 125°C and has a maximum DC resistance of 0.15. It is designed for use in high-frequency applications and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.55A |
| Type | Multi-Layer |
| Impedance | 80Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.15Ohm |
| Tolerance | 25% |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |