Sign in to ask questions about the Samsung CIM10N121NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CIM10N121NC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 400mA |
| Depth | 0.8mm |
| Height | 0.037inch |
| Length | 0.063inch |
| Material | Ferrite |
| Max Current Rating | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CIM10 |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIM10N121NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
