Ferrite Beads Multi-Layer 1.5KOhm 25% 70MHz 0.5A 0.45Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Series | CIM |
| Height | 0.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |