
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.5A 0.2Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Max Current Rating | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| RoHS Compliant | Yes |
| Series | CIM21 |
| RoHS | Compliant |
