
This ferrite bead is a surface mount component with a 0805 package and a maximum current rating of 300mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The bead is made of ferrite material and is lead free. It is RoHS compliant and packaged in cut tape.
Sign in to ask questions about the Samsung CIM21J222NE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CIM21J222NE technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 300mA |
| DC Resistance-Max | 700MR |
| Depth | 1.25mm |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ferrite |
| Max Current Rating | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CIM21 |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIM21J222NE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
