Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SAMSUNG
CIM21J252NE
Datasheet
Samsung
CIM21J252NE
Active
Passive Filter
Passive Components
Filters
Passive Components
Filters
Miscellaneous
Miscellaneous
Passive Filter
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
125
Min Operating Temperature
-55
Width
1.25
Length
2
Series
CIM
Height
0.9
Compliance
RoHS
Yes
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account