
This ferrite bead from Samsung is a surface mount component with a 0805 package and a maximum operating temperature of 125°C. It has a current rating of 500mA and a tolerance of 25%. The bead is lead free and RoHS compliant, with a maximum impedance of 600R.
Samsung CIM21J601NE technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 500mA |
| DC Resistance-Max | 250mR |
| Depth | 1.25mm |
| Height | 0.043inch |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Material | Ferrite |
| Max Current Rating | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CIM21 |
| Tolerance | 25% |
| Width | 0.049inch |
| RoHS | Compliant |
No datasheet is available for this part.
