Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.6A 0.25Ohm DCR 1206 T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Series | CIM |
| Height | 1.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |