Sign in to ask questions about the Samsung CIS10P181AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CIS10P181AC technical specifications.
| Package/Case | 0603 |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| RoHS Compliant | Yes |
| Series | CIS10P |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIS10P181AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
