
This ferrite bead is a 0603 surface mount component with a maximum current rating of 6A and an impedance of 26 ohms. It is designed for use in high-frequency applications and has a temperature range of -55°C to 125°C. The bead is lead-free and RoHS compliant, making it suitable for use in a variety of electronic devices.
Samsung CIS10P260AC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.8mm |
| Height | 0.6mm |
| Impedance | 26R |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CIS10P |
| Tolerance | 25% |
| RoHS | Compliant |
No datasheet is available for this part.
