The CIS10P260AE is a multi-layer ferrite chip bead from Samsung. It features a maximum DC current rating of 6 and a maximum DC resistance of 0.007. The bead has a 26 impedance and a 25% tolerance. It is available in a 0603 case size with a height of 0.75, length of 1.75, and depth of 0.95. The CIS10P260AE operates at a test frequency of 100M.
Samsung CIS10P260AE technical specifications.
| Maximum DC Current | 6A |
| Type | Multi-Layer |
| Impedance | 26Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.007Ohm |
| Tolerance | 25% |
| Height | 0.75mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.