
This ferrite bead has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and has a packaging style of cut tape. The bead is RoHS compliant and has a tolerance of 25%. It is available in a 0805 package type with a height of 0.9mm and a depth of 1.25mm.
Samsung CIS21J121NE technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.25mm |
| Height | 0.9mm |
| Impedance | 120R |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CIS |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIS21J121NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
