Samsung CIS21P300NE technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.25mm |
| Height | 0.043inch |
| Impedance | 30R |
| Length | 0.079inch |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CIS |
| Tolerance | 25% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIS21P300NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.