Ferrite Beads Multi-Layer High Current 120Ohm 25% 100MHz 5A 0.02Ohm DCR 1210 T/R
Samsung CIS32J121NE technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Number of Functions | 1 |
| Height | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.