The CIS41J600VE is a multi-layer high current ferrite bead from Samsung with a maximum DC current rating of 6A and an impedance of 60. It has a case size of 1806 and a tolerance of 25%. The bead operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 6A |
| Type | Multi-Layer High Current |
| Impedance | 60Ohm |
| Case Size | 1806 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.01Ohm |
| Tolerance | 25% |
| Product Length | 4.7mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |