The CIS41P600AE is a ferrite bead from Samsung with a resistance of 60 ohms and a maximum current rating of 6 amps. It operates over a temperature range of -55°C to 125°C and is designed for surface mount applications. The bead is packaged in a 1806 case, which measures 0.071 inch in height, 0.063 inch in width, and 0.177 inch in length. The CIS41P600AE is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1806 |
| Case Code (Metric) | 4516 |
| Package/Case | 1806 |
| Height | 0.071inch |
| Length | 0.177inch |
| Max Current Rating | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 60R |
| RoHS Compliant | Yes |
| Series | CIS |
| Width | 0.063inch |
| RoHS | Compliant |