Ferrite Beads Multi-Layer High Current 60Ohm 25% 100MHz 6A 0.01Ohm DCR 1806 T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 4.5 |
| Series | CIS |
| Height | 1.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |