
The CL03A103KP3NNNC is a 10V 10% 10nF X5R multilayer ceramic capacitor from Samsung. It features a 0201 surface mount package with a flat construction and a maximum operating temperature of 85°C. The capacitor is RoHS compliant and has a tolerance of 10%. It is available in a tape and reel packaging format.
Sign in to ask questions about the Samsung CL03A103KP3NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL03A103KP3NNNC technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | X5R |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL03A103KP3NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
