The CL03A103KP3NNNH is a 10nF ceramic capacitor from Samsung, rated for 10V with a 10% tolerance. It is available in a 0201 surface mount package, with a height of 330um and a thickness of 0.013inch. The operating temperature range is -55°C to 85°C, and it is RoHS compliant. The capacitor is packaged in tape and reel, with 15000 units per package.
Samsung CL03A103KP3NNNH technical specifications.
| Capacitance | 10nF |
| Package/Case | 0201 |
| Height | 330um |
| Length | 0.024inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.013inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.012inch |
| RoHS | Compliant |
No datasheet is available for this part.