The CL03A103KQ3NNNC is a 10nF ceramic capacitor from Samsung with a voltage rating of 6.3V and a tolerance of 10%. It has a max operating temperature of 85°C and a min operating temperature of -55°C. This capacitor is lead free and RoHS compliant, packaged in a 0201 case code for surface mount applications.
Samsung CL03A103KQ3NNNC technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | X5R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.
