This 100nF ceramic capacitor has a voltage rating of 6.3V and a tolerance of 20%. It is available in the 0201 package type and is designed for surface mount applications. Operating temperature range is from -55°C to 85°C. This component is RoHS compliant and is packaged in cut tape.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |