
1uF, 10V multilayer ceramic capacitor with X5R dielectric and 20% tolerance. Features a 0201 (0603 metric) surface mount package, measuring 0.6mm length and 0.3mm depth. Operating temperature range from -55°C to 85°C. Lead-free and RoHS compliant, supplied on tape and reel.
Samsung CL03A105MP3NSNC technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Dielectric | X5R |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL03A105MP3NSNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
