
1uF, 6.3V multilayer ceramic capacitor featuring X5R dielectric and 20% tolerance. Surface mountable in a 0201 (0603 metric) case code, this lead-free, RoHS compliant component operates from -55°C to 85°C. Packaged on tape and reel, it offers a compact 0.6mm length and 0.3mm depth.
Samsung CL03A105MQ3CSNC technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Dielectric | X5R |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL03A105MQ3CSNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.