
2.2µF, 10V multilayer ceramic capacitor with X5R dielectric. Features a 20% capacitance tolerance and operates across a temperature range of -55°C to 85°C. This surface-mount device (SMD) is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL03A225MP3CRNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL03A225MP3CRNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.