0.47µF 6.3V X5R 10% tolerance multilayer ceramic capacitor in a 0201 (0603 metric) surface mount package. Features a maximum operating temperature of 85°C and a minimum of -55°C. This lead-free, RoHS compliant component is constructed from ceramic material and is supplied in cut tape packaging.
Samsung CL03A474KQ3NNNC technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Height | 330um |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.