
This 470nF ceramic capacitor is rated for 6.3V and features an X5R dielectric material. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat construction and has a thickness of 0.013inch. It is available in a 0201 package type and is RoHS compliant.
Sign in to ask questions about the Samsung CL03A474MQ3NNNH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL03A474MQ3NNNH technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | X5R |
| Height | 0.3mm |
| Length | 0.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.013inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL03A474MQ3NNNH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.