
This 10nF ceramic capacitor features X7R dielectric and a 10V voltage rating with 10% tolerance. It has a 0201 package size and is constructed with ceramic material. Operating temperature range is from -55°C to 125°C. The capacitor is RoHS compliant and is available in a surface mount package.
Sign in to ask questions about the Samsung CL03B103KP3NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL03B103KP3NNNC technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | X7R |
| Height | 0.3mm |
| Length | 0.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.013inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL03B103KP3NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
