Cap Ceramic 100pF 50V C0G 5% Pad SMD 0201 125°C Low ESR
Samsung CL03C101JB3ANNC technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.