The CL03C160JA3GNNC is a 16pF multilayer ceramic capacitor from Samsung with a DC rated voltage of 25V and a tolerance of 5%. It features a C0G dielectric and a 0201 package type, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Samsung CL03C160JA3GNNC technical specifications.
| Capacitance | 16pF |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.