This 16pF ceramic chip capacitor is designed for surface mount applications and operates within a temperature range of -55°C to 125°C. It features a 5% tolerance and a C0G dielectric, suitable for standard applications. The capacitor is constructed with a flat construction and has a ceramic chip case style.
Samsung CL03C160JA3NNNC technical specifications.
| Capacitance | 16pF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.3mm |
No datasheet is available for this part.