
The CL Series ceramic capacitor has a capacitance of 1.8pF and a voltage rating of 25V. It is constructed with a C0G dielectric and has a flat construction. The capacitor is available in a 0201 package with a height and depth of 0.3mm and a length of 0.6mm. It is designed for surface mount applications and is lead free and RoHS compliant. The operating temperature range is -55°C to 125°C.
Samsung CL03C1R8CA3GNNC technical specifications.
| Capacitance | 1.8pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL03C1R8CA3GNNC to view detailed technical specifications.
No datasheet is available for this part.
