This 6.3V multilayer ceramic capacitor features a 10% tolerance and is packaged in a 0201 case. The component is constructed from ceramic material and has a maximum operating temperature of 105°C. It can withstand temperatures as low as -55°C. The capacitor is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0201 |
| Height | 330um |
| Material | Ceramic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |