
Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 25V DC rated voltage. Features X5R dielectric, 10% tolerance, and a 0402 (1005 metric) surface mount package. Operating temperature range from -55°C to 85°C. Lead-free and RoHS compliant, supplied on tape and reel.
Samsung CL05A104KA5NNNC technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05A104KA5NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
