This 0.1uF multilayer ceramic capacitor from Samsung features a DC rated voltage of 16V and operates within a temperature range of -55 to 85 degrees Celsius. The component measures 0.5mm in width and 1mm in length, with a height of 0.55mm. It is categorized as a multilayer ceramic capacitor, suitable for use in various electronic applications.
Checking distributor stock and pricing after the page loads.
Samsung CL05A104KO5NNND technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.