
Surface mount ceramic chip capacitor, 100nF capacitance, 10V DC rated voltage, and ±10% tolerance. Features X5R dielectric in a 0402 (1005) case code, with a temperature range of -55°C to +85°C. RoHS compliant and supplied on a 7" reel.
Samsung CL05A104KP5NNNC technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Height | 0.5mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05A104KP5NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
