
The CL05A104KP5NNWC is a 10V 100nF 10% ceramic capacitor from Samsung, packaged in a 0402 MLCC case, suitable for surface mount applications. It operates over a temperature range of -55°C to 85°C and is RoHS compliant. This capacitor is part of the CL series and is available in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL05A104KP5NNWC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05A104KP5NNWC technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05A104KP5NNWC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
