
Multilayer Ceramic Capacitor (MLCC) with 1µF capacitance and 35V DC rated voltage. Features X5R dielectric for stable performance across a wide temperature range of -55°C to 85°C. This 2-terminal component is designed for surface-mount (SMD) applications, specifically in the 0402 package size, and is supplied on tape and reel. Offers 10% capacitance tolerance.
Samsung CL05A105KL5NRNC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL05A105KL5NRNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.