Cap Ceramic 1uF 16V X5R 10% Pad SMD 0402 85°C T/R
Checking distributor stock and pricing after the page loads.
Samsung CL05A105KO5NFNC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.