
1uF, 16V multilayer ceramic capacitor featuring an X5R dielectric. This surface mount component is housed in a compact 0402 (1005 metric) case code, measuring 1mm in length, 0.5mm in width, and 0.5mm in height. Operating across a temperature range of -55°C to 85°C, it offers a 10% capacitance tolerance. Packaged on tape and reel, this RoHS compliant ceramic capacitor is ideal for space-constrained applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL05A105KO5NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Height | 0.5mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05A105KO5NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
