
The CL05A105KO5NNND is a 1uF multilayer ceramic capacitor from Samsung, featuring a 16V voltage rating and 10% tolerance. It has a 0402 package type and is constructed with a flat, X5R dielectric material. The capacitor is rated for operation between -55°C and 85°C and is available in tape and reel packaging. It is RoHS compliant and not radiation hardened.
Samsung CL05A105KO5NNND technical specifications.
| Capacitance | 1uF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05A105KO5NNND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
