
1µF 10V X5R dielectric multilayer ceramic capacitor in a 0402 (1005) surface mount package. Features a ±10% tolerance, operating temperature range of -55°C to 85°C, and is supplied on tape and reel. Dimensions are 1mm length, 0.5mm width, and 0.5mm height.
Samsung CL05A105KP5NNNC technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X5R |
| Height | 0.5mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05A105KP5NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
