This 10uF ceramic capacitor from Samsung features a DC rated voltage of 10V and operates within a temperature range of -55 to 85°C. The capacitor measures 0.5mm in width and 1mm in length, with a height of 0.7mm. It has a capacitance of 10uF and is available in a 0402 package type.
Samsung CL05A106MP5NUNL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.