
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 10V DC rated voltage. Features X5R dielectric for stable performance across a -55°C to 85°C operating temperature range. This 2-terminal surface-mount device offers 20% capacitance tolerance and is supplied on tape and reel.
Sign in to ask questions about the Samsung CL05A106MP8NUB8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05A106MP8NUB8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL05A106MP8NUB8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.