
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 6.3V voltage rating. Features X5R dielectric, 20% tolerance, and a compact 0402 (1005 metric) surface mount package. Operates across a wide temperature range from -55°C to 85°C. Supplied on tape and reel for automated assembly.
Sign in to ask questions about the Samsung CL05A106MQ5NUNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05A106MQ5NUNC technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.028inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05A106MQ5NUNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
