
This 15uF ceramic capacitor has a voltage rating of 4V and a tolerance of 20%. It is a surface mount component with a 0402 case code, suitable for use in applications with operating temperatures between -55°C and 85°C. The capacitor is lead free and RoHS compliant, packaged in cut tape with a quantity of one per reel. Its dimensions are 0.039inch in length, 0.02inch in width, and 0.022inch in thickness.
Samsung CL05A156MR5NUNC technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05A156MR5NUNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
