
The CL05A224KA5NNNC is a 220nF ceramic capacitor with a 25V voltage rating and 10% tolerance. It has a X5R dielectric and is constructed with ceramic material. The capacitor is available in a 0402 package, which is suitable for surface mount applications. It operates over a temperature range of -55°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Samsung CL05A224KA5NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05A224KA5NNNC technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Height | 0.5mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05A224KA5NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
