
Surface mount ceramic capacitor with 220nF capacitance and 10V voltage rating. Features ±10% tolerance and X5R dielectric in a 0402 (1005) case code. Operating temperature range from -55°C to +85°C. Packaged on a 7" reel.
Samsung CL05A224KP5NNNC technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05A224KP5NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.