Cap Ceramic 0.22uF 6.3V X5R 20% Pad SMD 0402 85°C T/R
Samsung CL05A224MQ5NNND technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL05A224MQ5NNND to view detailed technical specifications.
No datasheet is available for this part.