
Multilayer Ceramic Capacitor (MLCC) with 2.2µF capacitance and 10V voltage rating. Features X5R dielectric, 10% tolerance, and a 0402 (1005 metric) surface mount package. Operates from -55°C to 85°C, constructed from ceramic material with a flat profile measuring 1mm length, 0.5mm width, and 0.5mm depth. Supplied on tape and reel, this RoHS compliant component is ideal for various electronic applications.
Samsung CL05A225KP5NSNC technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Height | 0.5mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05A225KP5NSNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.